RS PRO, 27 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.7A Idc

Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
1.7A
Package/Case
27
Length
12.5mm
Depth
12.5mm
Height
6mm
Dimensions
12.5 x 12.5 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
220mΩ
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
AED 16.54
AED 3.308 Each (In a Bag of 5) (ex VAT)
AED 17.37
AED 3.473 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 16.54
AED 3.308 Each (In a Bag of 5) (ex VAT)
AED 17.37
AED 3.473 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 3.308 | AED 16.54 |
50 - 245 | AED 2.835 | AED 14.18 |
250+ | AED 2.625 | AED 13.12 |
Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
1.7A
Package/Case
27
Length
12.5mm
Depth
12.5mm
Height
6mm
Dimensions
12.5 x 12.5 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
220mΩ
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors