RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc

RS Stock No.: 741-8972Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

47 μH

Maximum dc Current

2.5A

Package/Case

27

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

100mΩ

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH

This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.

Features

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors

Stock information temporarily unavailable.

AED 16.54

AED 3.308 Each (In a Bag of 5) (ex VAT)

AED 17.37

AED 3.473 Each (In a Bag of 5) (inc. VAT)

RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc
Select packaging type

AED 16.54

AED 3.308 Each (In a Bag of 5) (ex VAT)

AED 17.37

AED 3.473 Each (In a Bag of 5) (inc. VAT)

RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45AED 3.308AED 16.54
50 - 245AED 2.888AED 14.44
250+AED 2.625AED 13.12

Technical Document

Specifications

Brand

RS Pro

Inductance

47 μH

Maximum dc Current

2.5A

Package/Case

27

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

100mΩ

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH

This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.

Features

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors