RS PRO 2700 Lm 22 W LED Tube Light, T8, 5ft (1550mm)

RS Stock No.: 279-0917Brand: RS PRO
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5ft

Length Metric

1550mm

Wattage

22 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Luminosity

2700 lm

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Life Hours

25 000h

AED 606.48

AED 606.48 Each (ex VAT)

AED 636.80

AED 636.80 Each (inc. VAT)

RS PRO 2700 Lm 22 W LED Tube Light, T8, 5ft (1550mm)

AED 606.48

AED 606.48 Each (ex VAT)

AED 636.80

AED 636.80 Each (inc. VAT)

RS PRO 2700 Lm 22 W LED Tube Light, T8, 5ft (1550mm)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5ft

Length Metric

1550mm

Wattage

22 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Luminosity

2700 lm

Colour Temperature

4000K

Voltage Rating

220 → 240 V

Life Hours

25 000h