RS PRO 27mm Black Potentiometer Knob for 6.4mm Shaft
RS Stock No.: 107-856Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
27mm
Knob Height
16mm
Body Colour
Black
Indicator Colour
White
Material
Plastic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 6.09
AED 6.09 Each (ex VAT)
AED 6.39
AED 6.39 Each (inc. VAT)
RS PRO 27mm Black Potentiometer Knob for 6.4mm Shaft
1
AED 6.09
AED 6.09 Each (ex VAT)
AED 6.39
AED 6.39 Each (inc. VAT)
RS PRO 27mm Black Potentiometer Knob for 6.4mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 6.09 |
10 - 99 | AED 5.72 |
100 - 499 | AED 5.51 |
500+ | AED 5.30 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
27mm
Knob Height
16mm
Body Colour
Black
Indicator Colour
White
Material
Plastic
Country of Origin
Taiwan, Province Of China