RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,

RS Stock No.: 231-8107Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Non Corrosive Fitting

Batten Type

Single

Length

600mm

Luminosity

3240lm

Width

96mm

Depth

83mm

Wattage

27W

Number of Lamps

1

Colour Tone

Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

50000h

Colour Reference

Yellow

Voltage Rating

100 → 240 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

AED 215.51

AED 215.51 Each (ex VAT)

AED 226.29

AED 226.29 Each (inc. VAT)

RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,

AED 215.51

AED 215.51 Each (ex VAT)

AED 226.29

AED 226.29 Each (inc. VAT)

RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

LED Non Corrosive Fitting

Batten Type

Single

Length

600mm

Luminosity

3240lm

Width

96mm

Depth

83mm

Wattage

27W

Number of Lamps

1

Colour Tone

Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

50000h

Colour Reference

Yellow

Voltage Rating

100 → 240 V

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598, CE

Country of Origin

China