RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

Technical Document
Specifications
Brand
RS ProThread Type
Metric
Number of Blades
28
Sizes in Set
0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm
Largest Metric Measure
2.5mm
Smallest Metric Measure
0.25mm
Country of Origin
United States
AED 232.42
AED 232.42 Each (ex VAT)
AED 244.04
AED 244.04 Each (inc. VAT)
1
AED 232.42
AED 232.42 Each (ex VAT)
AED 244.04
AED 244.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Type
Metric
Number of Blades
28
Sizes in Set
0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm
Largest Metric Measure
2.5mm
Smallest Metric Measure
0.25mm
Country of Origin
United States