RS PRO 28 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
28
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
85.07mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
AED 100.17
AED 100.17 Each (ex VAT)
AED 105.18
AED 105.18 Each (inc. VAT)
1
AED 100.17
AED 100.17 Each (ex VAT)
AED 105.18
AED 105.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 100.17 |
5 - 9 | AED 99.91 |
10 - 24 | AED 99.54 |
25+ | AED 99.12 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
28
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
85.07mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required