RS PRO 2.85mm Black PP 3D Printer Filament, 500g

Technical Document
Specifications
Brand
RS ProMaterial Type
Food Contact, PP
Printing Technology
FDM
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
2.85mm
Printing Material
PP
Country of Origin
Netherlands
AED 165.80
AED 165.80 Each (ex VAT)
AED 174.09
AED 174.09 Each (inc. VAT)
1
AED 165.80
AED 165.80 Each (ex VAT)
AED 174.09
AED 174.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
Food Contact, PP
Printing Technology
FDM
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
2.85mm
Printing Material
PP
Country of Origin
Netherlands