RS PRO 28mm Black Potentiometer Knob for 6mm Shaft Splined

RS Stock No.: 259-7039Brand: RS PRODistrelec Article No.: 30424555
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

28mm

Knob Height

17mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Grub Screw

Distrelec Product Id

30424555

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Grub-Screw Knobs with Fitted Caps

This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality.

You may be interested in
RS PRO 28mm Black, Red Potentiometer Knob for 6mm Shaft Splined
AED 12.073Each (In a Pack of 5) (ex VAT)
RS PRO 28mm Black, Grey Potentiometer Knob for 6mm Shaft Splined
AED 12.017Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 57.22

AED 11.445 Each (In a Pack of 5) (ex VAT)

AED 60.08

AED 12.017 Each (In a Pack of 5) (inc. VAT)

RS PRO 28mm Black Potentiometer Knob for 6mm Shaft Splined

AED 57.22

AED 11.445 Each (In a Pack of 5) (ex VAT)

AED 60.08

AED 12.017 Each (In a Pack of 5) (inc. VAT)

RS PRO 28mm Black Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 11.445AED 57.22
25 - 45AED 10.868AED 54.34
50 - 95AED 9.922AED 49.61
100+AED 9.345AED 46.72
You may be interested in
RS PRO 28mm Black, Red Potentiometer Knob for 6mm Shaft Splined
AED 12.073Each (In a Pack of 5) (ex VAT)
RS PRO 28mm Black, Grey Potentiometer Knob for 6mm Shaft Splined
AED 12.017Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

28mm

Knob Height

17mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Grub Screw

Distrelec Product Id

30424555

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Grub-Screw Knobs with Fitted Caps

This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality.

You may be interested in
RS PRO 28mm Black, Red Potentiometer Knob for 6mm Shaft Splined
AED 12.073Each (In a Pack of 5) (ex VAT)
RS PRO 28mm Black, Grey Potentiometer Knob for 6mm Shaft Splined
AED 12.017Each (In a Pack of 5) (ex VAT)