RS PRO 290 Piece Nickel Plated Brass Insert Kit, M3, M3.5, M4, M5, M6
RS Stock No.: 278-528Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pieces
290
Thread Size
M3, M3.5, M4, M5, M6
Installation Tool Included
No
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom
You may be interested in

BRASS INSERTS KITBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 543.95
AED 543.95 1 Kit (ex VAT)
AED 571.15
AED 571.15 1 Kit (inc. VAT)
RS PRO 290 Piece Nickel Plated Brass Insert Kit, M3, M3.5, M4, M5, M6
1
AED 543.95
AED 543.95 1 Kit (ex VAT)
AED 571.15
AED 571.15 1 Kit (inc. VAT)
RS PRO 290 Piece Nickel Plated Brass Insert Kit, M3, M3.5, M4, M5, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

BRASS INSERTS KITBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pieces
290
Thread Size
M3, M3.5, M4, M5, M6
Installation Tool Included
No
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom
You may be interested in

BRASS INSERTS KITBrand: NEUTRAL
P.O.A.Each (ex VAT)