RS PRO 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
29.5mm
Knob Height
20.3mm
Body Colour
Black
Cap Size
1.125in
For Use With
Potentiometer
Material
Plastic
Knob Type
Low profile
Country of Origin
United Kingdom
Product details
RS PRO Standard Potentiometer Knob
These standard potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a variety of applications and environments.
Features and Benefits
Resists shock, vibration, or accidental movement
No special mounting hardware or tools required
Made of highest quality materials
Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 109.44
AED 21.888 Each (In a Pack of 5) (ex VAT)
AED 114.91
AED 22.982 Each (In a Pack of 5) (inc. VAT)
5
AED 109.44
AED 21.888 Each (In a Pack of 5) (ex VAT)
AED 114.91
AED 22.982 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 21.888 | AED 109.44 |
25 - 45 | AED 20.806 | AED 104.03 |
50 - 95 | AED 19.055 | AED 95.28 |
100+ | AED 17.922 | AED 89.61 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
29.5mm
Knob Height
20.3mm
Body Colour
Black
Cap Size
1.125in
For Use With
Potentiometer
Material
Plastic
Knob Type
Low profile
Country of Origin
United Kingdom
Product details
RS PRO Standard Potentiometer Knob
These standard potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a variety of applications and environments.
Features and Benefits
Resists shock, vibration, or accidental movement
No special mounting hardware or tools required
Made of highest quality materials
Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.