Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 1 Fuse

RS Stock No.: 278-0333Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Termination Method

Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

32.2mm

Operating Temperature Range

-25 → +85°C

Depth

49mm

Dimensions

49 x 32.2 x 28mm

Height

28mm

Country of Origin

China

Stock information temporarily unavailable.

AED 86.31

AED 86.31 Each (ex VAT)

AED 90.63

AED 90.63 Each (inc. VAT)

RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 1 Fuse

AED 86.31

AED 86.31 Each (ex VAT)

AED 90.63

AED 90.63 Each (inc. VAT)

RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.31
5 - 9AED 77.65
10 - 24AED 70.61
25+AED 64.84

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Termination Method

Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

32.2mm

Operating Temperature Range

-25 → +85°C

Depth

49mm

Dimensions

49 x 32.2 x 28mm

Height

28mm

Country of Origin

China