RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China
AED 83.80
AED 83.80 Each (ex VAT)
AED 87.99
AED 87.99 Each (inc. VAT)
1
AED 83.80
AED 83.80 Each (ex VAT)
AED 87.99
AED 87.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 83.80 |
5 - 9 | AED 75.90 |
10 - 24 | AED 69.90 |
25+ | AED 64.30 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China