RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-431Brand: RS PRODistrelec Article No.: 30395270
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Distrelec Product Id

30395270

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.874Each (In a Pack of 10) (ex VAT)
Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 10) (ex VAT)
Littelfuse 2A F Glass Cartridge Fuse, 5 x 15mm
AED 2.371Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 15.22

AED 1.522 Each (In a Pack of 10) (ex VAT)

AED 15.98

AED 1.598 Each (In a Pack of 10) (inc. VAT)

RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm

AED 15.22

AED 1.522 Each (In a Pack of 10) (ex VAT)

AED 15.98

AED 1.598 Each (In a Pack of 10) (inc. VAT)

RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 1.522AED 15.22
50 - 90AED 1.47AED 14.70
100 - 240AED 1.365AED 13.65
250+AED 1.312AED 13.12
You may be interested in
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.874Each (In a Pack of 10) (ex VAT)
Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 10) (ex VAT)
Littelfuse 2A F Glass Cartridge Fuse, 5 x 15mm
AED 2.371Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Distrelec Product Id

30395270

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.874Each (In a Pack of 10) (ex VAT)
Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 10) (ex VAT)
Littelfuse 2A F Glass Cartridge Fuse, 5 x 15mm
AED 2.371Each (In a Pack of 50) (ex VAT)