Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 414-033Brand: RS PRODistrelec Article No.: 30418743
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

2A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

UL Class

UL 248-13

UL Class

UL 248-13

Distrelec Product Id

30418743

Country of Origin

Germany

Product details

RS PRO Miniature Anti-Surge Fuses

RS PRO offer this range of miniature ceramic cartridge fuses. These fuses are anti-surge (also known as slow-blow or time-delay) which means that they allow a current to flow for a short period, without the fuse blowing/shorting. These RS PRO fuses have a high breaking capacity and are 6.3mm x 32mm.

They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO have a range of cartridge fuses types to suit all your requirements.

Features:
• Ceramic Fuse
• 6.3 x 32 mm cartridge size
• T Speed Rating
• Cylindrical in shape

Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts

Additional Information:

What size is it?
6.3 mm x32 mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

You may be interested in
Eaton 2A T Glass Cartridge Fuse, 6.3 x 32mm
AED 9.647Each (In a Pack of 10) (ex VAT)
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
AED 2.977Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 58.80

AED 5.88 Each (In a Pack of 10) (ex VAT)

AED 61.74

AED 6.174 Each (In a Pack of 10) (inc. VAT)

RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm

AED 58.80

AED 5.88 Each (In a Pack of 10) (ex VAT)

AED 61.74

AED 6.174 Each (In a Pack of 10) (inc. VAT)

RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 5.88AED 58.80
100 - 190AED 5.565AED 55.65
200 - 490AED 5.198AED 51.98
500+AED 4.935AED 49.35
You may be interested in
Eaton 2A T Glass Cartridge Fuse, 6.3 x 32mm
AED 9.647Each (In a Pack of 10) (ex VAT)
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
AED 2.977Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

2A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

UL Class

UL 248-13

UL Class

UL 248-13

Distrelec Product Id

30418743

Country of Origin

Germany

Product details

RS PRO Miniature Anti-Surge Fuses

RS PRO offer this range of miniature ceramic cartridge fuses. These fuses are anti-surge (also known as slow-blow or time-delay) which means that they allow a current to flow for a short period, without the fuse blowing/shorting. These RS PRO fuses have a high breaking capacity and are 6.3mm x 32mm.

They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

RS PRO have a range of cartridge fuses types to suit all your requirements.

Features:
• Ceramic Fuse
• 6.3 x 32 mm cartridge size
• T Speed Rating
• Cylindrical in shape

Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts

Additional Information:

What size is it?
6.3 mm x32 mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

You may be interested in
Eaton 2A T Glass Cartridge Fuse, 6.3 x 32mm
AED 9.647Each (In a Pack of 10) (ex VAT)
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
AED 2.977Each (In a Pack of 10) (ex VAT)