RS PRO 2kW Fan Heater, Floor Mounted, Type G - British 3-pin
RS Stock No.: 209-7947Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeat Type
Fan
Maximum Output Power
2kW
Control Type
Thermostat
Mounting
Floor Mounted
Plug Type
Type G - British 3-pin
Height
240mm
Country of Origin
China
Stock information temporarily unavailable.
AED 123.65
AED 123.65 Each (ex VAT)
AED 129.83
AED 129.83 Each (inc. VAT)
RS PRO 2kW Fan Heater, Floor Mounted, Type G - British 3-pin
1
AED 123.65
AED 123.65 Each (ex VAT)
AED 129.83
AED 129.83 Each (inc. VAT)
RS PRO 2kW Fan Heater, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeat Type
Fan
Maximum Output Power
2kW
Control Type
Thermostat
Mounting
Floor Mounted
Plug Type
Type G - British 3-pin
Height
240mm
Country of Origin
China