Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

RS Stock No.: 278-0300Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 99.38

AED 99.38 Each (ex VAT)

AED 104.35

AED 104.35 Each (inc. VAT)

RS PRO 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

AED 99.38

AED 99.38 Each (ex VAT)

AED 104.35

AED 104.35 Each (inc. VAT)

RS PRO 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.38
5 - 9AED 89.46
10 - 24AED 80.48
25+AED 72.45

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China