RS PRO 2m 4 Socket Schuko Extension Lead, 250 V

Technical Document
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
2m
Number of Sockets
4
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Schuko
Corded
Yes
Voltage Rating
250 V
Current Rating Unwound
16A
Colour
White
Cross Sectional Area
1.5 mm²
Switchable
Yes
Country of Origin
China
Product details
RS Pro 4 Socket Extension Leads - Schuko plug
From RS Pro, a range of 4 way extension leads which are suitable for use in both the home and workplace. Extension leads are useful products in situations where multiple devices are grouped together in a small area. As an example, they would allow an office desk to power a computer/laptop, phone and monitors all together. Also included with this trailing socket is a switch on the unit itself to power on and off without operating the mains socket. All models are highly reliable and excellent quality.
Features and Benefits
Various lead lengths
4 sockets
Low cost due to non added surge protection
Extension for both domestic and industrial purposes
Euro plug and sockets (Schuko)
What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.
What is an extension lead used for?
Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
AED 52.24
AED 52.24 Each (ex VAT)
AED 54.85
AED 54.85 Each (inc. VAT)
1
AED 52.24
AED 52.24 Each (ex VAT)
AED 54.85
AED 54.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 52.24 |
5+ | AED 47.25 |
Technical Document
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
2m
Number of Sockets
4
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Schuko
Corded
Yes
Voltage Rating
250 V
Current Rating Unwound
16A
Colour
White
Cross Sectional Area
1.5 mm²
Switchable
Yes
Country of Origin
China
Product details
RS Pro 4 Socket Extension Leads - Schuko plug
From RS Pro, a range of 4 way extension leads which are suitable for use in both the home and workplace. Extension leads are useful products in situations where multiple devices are grouped together in a small area. As an example, they would allow an office desk to power a computer/laptop, phone and monitors all together. Also included with this trailing socket is a switch on the unit itself to power on and off without operating the mains socket. All models are highly reliable and excellent quality.
Features and Benefits
Various lead lengths
4 sockets
Low cost due to non added surge protection
Extension for both domestic and industrial purposes
Euro plug and sockets (Schuko)
What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.
What is an extension lead used for?
Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains