RS PRO 2m 4 Socket Type F - German Schuko Socket, 250 V, IP20
RS Stock No.: 222-2594Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Length
2m
Number of Sockets
4
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Country of Origin
China
Stock information temporarily unavailable.
AED 61.69
AED 61.69 Each (ex VAT)
AED 64.77
AED 64.77 Each (inc. VAT)
RS PRO 2m 4 Socket Type F - German Schuko Socket, 250 V, IP20
1
AED 61.69
AED 61.69 Each (ex VAT)
AED 64.77
AED 64.77 Each (inc. VAT)
RS PRO 2m 4 Socket Type F - German Schuko Socket, 250 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Length
2m
Number of Sockets
4
Mains Plug Type
Type F - German Schuko
Socket Type
Type F - German Schuko
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Country of Origin
China