RS PRO 2m 6 Socket Type F - German Schuko Trailing Socket, 250 V ac

RS Stock No.: 374-200Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Trailing Socket

Cable Length

2m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

12.5A

Surge Protection

Yes

Switchable

Yes

Power Indicator

Yes

Product details

Schuko Trailing Socket, Surge & RFI Protected, Switched

This 6 way Schuko Surge & RFI protected socket strip is an ideal solution for home, office and industrial use.

This trailing socket features a 2 metre lead fitted with a CEE7/7 Schuko Type F plug feeding six CEE7/4 Schuko Type F sockets in an aluminium case for high impact resistance and long life.

This internal surge suppressors have been tested against worst case conditions as defined in InternationalStandards.

Red status indication to show mains power / fuse OK
Voltage Rating (Nominal): 230V rms
Maximum Current Rating: 12.5A
Power Consumption: Negligible
Lead Length: 2m
Surge handling (8/20μs) [per socket]: 19.5kA [6.5kA]
Average Attenuation, Symmetrical 1-30MHz (dB): -50
Voltage Protection Level (Up) 8/20μs: 900V@3kA 8/20μs
Response Time: <10ns

Approvals

Annex C Location Category A & B

Power Distribution

You may be interested in
Stock information temporarily unavailable.

AED 1,550.22

AED 1,550.22 Each (ex VAT)

AED 1,627.73

AED 1,627.73 Each (inc. VAT)

RS PRO 2m 6 Socket Type F - German Schuko Trailing Socket, 250 V ac

AED 1,550.22

AED 1,550.22 Each (ex VAT)

AED 1,627.73

AED 1,627.73 Each (inc. VAT)

RS PRO 2m 6 Socket Type F - German Schuko Trailing Socket, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 1,550.22
6+AED 1,442.96
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Trailing Socket

Cable Length

2m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

12.5A

Surge Protection

Yes

Switchable

Yes

Power Indicator

Yes

Product details

Schuko Trailing Socket, Surge & RFI Protected, Switched

This 6 way Schuko Surge & RFI protected socket strip is an ideal solution for home, office and industrial use.

This trailing socket features a 2 metre lead fitted with a CEE7/7 Schuko Type F plug feeding six CEE7/4 Schuko Type F sockets in an aluminium case for high impact resistance and long life.

This internal surge suppressors have been tested against worst case conditions as defined in InternationalStandards.

Red status indication to show mains power / fuse OK
Voltage Rating (Nominal): 230V rms
Maximum Current Rating: 12.5A
Power Consumption: Negligible
Lead Length: 2m
Surge handling (8/20μs) [per socket]: 19.5kA [6.5kA]
Average Attenuation, Symmetrical 1-30MHz (dB): -50
Voltage Protection Level (Up) 8/20μs: 900V@3kA 8/20μs
Response Time: <10ns

Approvals

Annex C Location Category A & B

Power Distribution

You may be interested in