Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2m Cat5e, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 240-6344Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.163

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

2.8A

Outer Diameter

5.4mm

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Country of Origin

China

Stock information temporarily unavailable.

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

RS PRO, 2m Cat5e, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

RS PRO, 2m Cat5e, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.163

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

2.8A

Outer Diameter

5.4mm

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Country of Origin

China