Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2m Cat6, Green RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

RS Stock No.: 411-211Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

T

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Outer Diameter

5.2mm

Number of Strands

7

Standards Met

EIA/TIA 568, RoHS Compliant

Country of Origin

China

Product details

RS PRO Cat6 Patch Cable

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.

They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.

These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits

• Different lengths of Ethernet cable up to 10 meters
• Variety of different colours – Blue, Yellow, Green, Red, Black
• PVC protective jacket on the Cat6 which improves durability
• Moulded kink offers protection and flexibility
• High speed of data transmission
• Cables are made with RJ-45 plug and click lock

How can I identify a Cat6 Cable?

Cat 6 cables can be identified through markings printed on the cable sheath and will display a ’Cat 6’ or ’Category 6’ marking.

Care Instructions

When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 45.36

AED 45.36 Each (ex VAT)

AED 47.63

AED 47.63 Each (inc. VAT)

RS PRO, 2m Cat6, Green RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

AED 45.36

AED 45.36 Each (ex VAT)

AED 47.63

AED 47.63 Each (inc. VAT)

RS PRO, 2m Cat6, Green RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 45.36
10 - 24AED 41.84
25 - 49AED 38.69
50+AED 36.12

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

T

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Outer Diameter

5.2mm

Number of Strands

7

Standards Met

EIA/TIA 568, RoHS Compliant

Country of Origin

China

Product details

RS PRO Cat6 Patch Cable

These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.

They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.

These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits

• Different lengths of Ethernet cable up to 10 meters
• Variety of different colours – Blue, Yellow, Green, Red, Black
• PVC protective jacket on the Cat6 which improves durability
• Moulded kink offers protection and flexibility
• High speed of data transmission
• Cables are made with RJ-45 plug and click lock

How can I identify a Cat6 Cable?

Cat 6 cables can be identified through markings printed on the cable sheath and will display a ’Cat 6’ or ’Category 6’ marking.

Care Instructions

When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.