Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2m Cat6a, Grey RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 201-0535Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

IEC 60332-1, LSZH

American Wire Gauge

26AWG

Cross Sectional Area

0.128 mm²

Number of Strands

8

Conductor Strand Type

Stranded

Standards Met

ISO 11801 Ed2.2 Class Ea & EIA/TIA 568-C.2 CAT6A

Country of Origin

China

Stock information temporarily unavailable.

AED 59.27

AED 59.27 Each (ex VAT)

AED 62.23

AED 62.23 Each (inc. VAT)

RS PRO, 2m Cat6a, Grey RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated LSZH Sheath

AED 59.27

AED 59.27 Each (ex VAT)

AED 62.23

AED 62.23 Each (inc. VAT)

RS PRO, 2m Cat6a, Grey RJ45 to Male RJ45 Male, U/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

IEC 60332-1, LSZH

American Wire Gauge

26AWG

Cross Sectional Area

0.128 mm²

Number of Strands

8

Conductor Strand Type

Stranded

Standards Met

ISO 11801 Ed2.2 Class Ea & EIA/TIA 568-C.2 CAT6A

Country of Origin

China