Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2m Green Sling Webbing, 2t

RS Stock No.: 234-2160Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

2t

Safe Working Load 2-Leg

2.8t

Safe Working Load 4-Leg

4t

Safe Working Load Choke Hitch

1.6t

Length

2m

Width

50mm

Colour

Green

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2m Green Sling Webbing, 2t

P.O.A.

RS PRO 2m Green Sling Webbing, 2t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

2t

Safe Working Load 2-Leg

2.8t

Safe Working Load 4-Leg

4t

Safe Working Load Choke Hitch

1.6t

Length

2m

Width

50mm

Colour

Green

You may be interested in