RS PRO, 2m Male HDMI to Female HDMI 4K

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
30 AWG
Connector B
HDMI
Connector B Gender
Female
Country of Origin
China
AED 47.56
AED 47.56 Each (ex VAT)
AED 49.94
AED 49.94 Each (inc. VAT)
1
AED 47.56
AED 47.56 Each (ex VAT)
AED 49.94
AED 49.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
30 AWG
Connector B
HDMI
Connector B Gender
Female
Country of Origin
China