RS PRO 2mm Black Terminal Post, 60V dc, 15A, 4BA Thread
RS Stock No.: 266-4929Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Black
Hole Diameter
2mm
Current Rating
15A
Thread Size
4BA
Voltage Rating
60V dc
Body Material
PP
Maximum Panel Thickness
7mm
Height Above Panel
30mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 10.50
Each (In a Pack of 5) (ex VAT)
AED 11.025
Each (In a Pack of 5) (inc VAT)
RS PRO 2mm Black Terminal Post, 60V dc, 15A, 4BA Thread
5
AED 10.50
Each (In a Pack of 5) (ex VAT)
AED 11.025
Each (In a Pack of 5) (inc VAT)
RS PRO 2mm Black Terminal Post, 60V dc, 15A, 4BA Thread
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 40 | AED 10.50 | AED 52.50 |
45+ | AED 9.55 | AED 47.75 |
Technical Document
Specifications
Brand
RS ProColour
Black
Hole Diameter
2mm
Current Rating
15A
Thread Size
4BA
Voltage Rating
60V dc
Body Material
PP
Maximum Panel Thickness
7mm
Height Above Panel
30mm
Country of Origin
United Kingdom