RS PRO 2mm Red Terminal Post, 60V dc, 15A, 4BA Thread
RS Stock No.: 266-4931Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Red
Hole Diameter
2mm
Current Rating
15A
Thread Size
4BA
Voltage Rating
60V dc
Body Material
PP
Maximum Panel Thickness
7mm
Height Above Panel
30mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 12.45
Each (In a Pack of 5) (ex VAT)
AED 13.072
Each (In a Pack of 5) (inc VAT)
RS PRO 2mm Red Terminal Post, 60V dc, 15A, 4BA Thread
5
AED 12.45
Each (In a Pack of 5) (ex VAT)
AED 13.072
Each (In a Pack of 5) (inc VAT)
RS PRO 2mm Red Terminal Post, 60V dc, 15A, 4BA Thread
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 40 | AED 12.45 | AED 62.25 |
45+ | AED 11.30 | AED 56.50 |
Technical Document
Specifications
Brand
RS ProColour
Red
Hole Diameter
2mm
Current Rating
15A
Thread Size
4BA
Voltage Rating
60V dc
Body Material
PP
Maximum Panel Thickness
7mm
Height Above Panel
30mm
Country of Origin
United Kingdom