RS PRO, 2P 3 Position Changeover Cam Switch, 20A

RS Stock No.: 208-3910Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

2P

Normal State Configuration

4NO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

AED 150.52

AED 150.52 Each (ex VAT)

AED 158.05

AED 158.05 Each (inc. VAT)

RS PRO, 2P 3 Position Changeover Cam Switch, 20A

AED 150.52

AED 150.52 Each (ex VAT)

AED 158.05

AED 158.05 Each (inc. VAT)

RS PRO, 2P 3 Position Changeover Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

2P

Normal State Configuration

4NO

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia