RS PRO 2P Pole Isolator Switch - 25A Maximum Current, 15kW Power Rating, IP65

Technical Document
Specifications
Brand
RS ProNumber of Poles
2P
Maximum Current
25A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
500V
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
30kA
Length
175mm
Width
151mm
Depth
95mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Spain
AED 441.00
AED 441.00 Each (ex VAT)
AED 463.05
AED 463.05 Each (inc. VAT)
1
AED 441.00
AED 441.00 Each (ex VAT)
AED 463.05
AED 463.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 441.00 |
| 5 - 9 | AED 434.80 |
| 10+ | AED 424.20 |
Technical Document
Specifications
Brand
RS ProNumber of Poles
2P
Maximum Current
25A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
500V
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
30kA
Length
175mm
Width
151mm
Depth
95mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Spain