RS PRO 2P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

Technical Document
Specifications
Brand
RS ProNumber of Poles
2P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
30kA
Length
175mm
Width
151mm
Depth
95mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Spain
Product details
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3
AED 474.65
AED 474.65 Each (ex VAT)
AED 498.38
AED 498.38 Each (inc. VAT)
1
AED 474.65
AED 474.65 Each (ex VAT)
AED 498.38
AED 498.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 474.65 |
| 5 - 9 | AED 468.40 |
| 10+ | AED 456.49 |
Technical Document
Specifications
Brand
RS ProNumber of Poles
2P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
30kA
Length
175mm
Width
151mm
Depth
95mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Spain
Product details
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3