Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
230 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG9
Colour
Clear
Current Rating
10A
Distrelec Product Id
30405091
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
AED 71.66
AED 14.332 Each (In a Pack of 5) (ex VAT)
AED 75.24
AED 15.049 Each (In a Pack of 5) (inc. VAT)
5
AED 71.66
AED 14.332 Each (In a Pack of 5) (ex VAT)
AED 75.24
AED 15.049 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 14.332 | AED 71.66 |
50 - 120 | AED 14.07 | AED 70.35 |
125 - 245 | AED 13.702 | AED 68.51 |
250+ | AED 13.335 | AED 66.68 |
Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
230 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG9
Colour
Clear
Current Rating
10A
Distrelec Product Id
30405091
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C