Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

RS Stock No.: 811-8216Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

110 V ac

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

MER-209/SL

Termination Method

Screw

Country of Origin

India

Product details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.

2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute

Stock information temporarily unavailable.

AED 68.50

AED 13.699 Each (In a Pack of 5) (ex VAT)

AED 71.92

AED 14.384 Each (In a Pack of 5) (inc. VAT)

RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

AED 68.50

AED 13.699 Each (In a Pack of 5) (ex VAT)

AED 71.92

AED 14.384 Each (In a Pack of 5) (inc. VAT)

RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 13.699AED 68.50
50 - 120AED 13.184AED 65.92
125 - 245AED 12.772AED 63.86
250+AED 12.412AED 62.06

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

110 V ac

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

MER-209/SL

Termination Method

Screw

Country of Origin

India

Product details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.

2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute