Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 153mm

RS Stock No.: 224-212Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

2U

External Depth

153mm

External Height

88 mm

External Dimensions

88 x 153mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

For Use With

19" Racking System

For Use With

19"" Racking System

Standards Met

IEC297

Country of Origin

United Kingdom

Product details

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Features & Benefits

  • Stylish cases conforming to IEC297

  • Extruded front and rear panels provide excellent rigidity

  • Neat appearance with no visible fixing screws

  • Front panel aluminium, top, bottom and rear panel anodised aluminium

  • Top covers secured by countersunk screws supplied

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 584205: Aluminium rack case, 44 mm x 84 HP x 89 mm

  • 584211: Aluminium rack case, 44 mm x 84 HP x 153 mm

  • 224206: Aluminium rack case, 44 mm x 84 HP x 254 mm

  • 224212: Aluminium rack case, 88 mm x 84 HP x 153 mm

  • 584227: Aluminium rack case, 88 mm x 84 HP x 254 mm

Do they come with a top cover?

Yes, this range of rack trays have top covers included.

You may be interested in
Stock information temporarily unavailable.

AED 829.08

AED 829.08 Each (ex VAT)

AED 870.53

AED 870.53 Each (inc. VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 153mm

AED 829.08

AED 829.08 Each (ex VAT)

AED 870.53

AED 870.53 Each (inc. VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, , 88 x 153mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

2U

External Depth

153mm

External Height

88 mm

External Dimensions

88 x 153mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

For Use With

19" Racking System

For Use With

19"" Racking System

Standards Met

IEC297

Country of Origin

United Kingdom

Product details

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Features & Benefits

  • Stylish cases conforming to IEC297

  • Extruded front and rear panels provide excellent rigidity

  • Neat appearance with no visible fixing screws

  • Front panel aluminium, top, bottom and rear panel anodised aluminium

  • Top covers secured by countersunk screws supplied

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 584205: Aluminium rack case, 44 mm x 84 HP x 89 mm

  • 584211: Aluminium rack case, 44 mm x 84 HP x 153 mm

  • 224206: Aluminium rack case, 44 mm x 84 HP x 254 mm

  • 224212: Aluminium rack case, 88 mm x 84 HP x 153 mm

  • 584227: Aluminium rack case, 88 mm x 84 HP x 254 mm

Do they come with a top cover?

Yes, this range of rack trays have top covers included.

You may be interested in