RS PRO 2x9V ac 1 Output PCB Mount PCB Transformer, 0.5VA, IEC 61558-2-6

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2x9V ac
Power Rating
0.5VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland
AED 21.58
AED 21.58 Each (ex VAT)
AED 22.66
AED 22.66 Each (inc. VAT)
1
AED 21.58
AED 21.58 Each (ex VAT)
AED 22.66
AED 22.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 21.58 |
10 - 99 | AED 19.95 |
100 - 499 | AED 18.80 |
500+ | AED 17.74 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2x9V ac
Power Rating
0.5VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
22mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland