RS PRO 2x9V ac 1 Output PCB Mount PCB Transformer, 16VA, IEC 61558-2-6

RS Stock No.: 113-956Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2x9V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

58mm

Mounting Type

PCB Mount

Standards Met

IEC 61558-2-6

Country of Origin

Poland

Stock information temporarily unavailable.

AED 86.20

AED 86.20 Each (ex VAT)

AED 90.51

AED 90.51 Each (inc. VAT)

RS PRO 2x9V ac 1 Output PCB Mount PCB Transformer, 16VA, IEC 61558-2-6

AED 86.20

AED 86.20 Each (ex VAT)

AED 90.51

AED 90.51 Each (inc. VAT)

RS PRO 2x9V ac 1 Output PCB Mount PCB Transformer, 16VA, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 86.20
10 - 99AED 80.38
100+AED 76.39

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2x9V ac

Power Rating

16VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

58mm

Mounting Type

PCB Mount

Standards Met

IEC 61558-2-6

Country of Origin

Poland