RS PRO 3 Core Mains Power Cable, 0.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 3 A, 300 V

RS Stock No.: 556-073Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

3 A

Outer Diameter

6.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

39 Ω/km

Insulation material

PVC

You may be interested in
RS PRO, 2183Y, 100m 3 Core, Grey PVC Power Cable +70°C
AED 703.401 Reel of 100 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 707.581 Reel of 100 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 598.001 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 3 A, 300 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 3 A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2183Y, 100m 3 Core, Grey PVC Power Cable +70°C
AED 703.401 Reel of 100 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 707.581 Reel of 100 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 598.001 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Current Rating

3 A

Outer Diameter

6.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

39 Ω/km

Insulation material

PVC

You may be interested in
RS PRO, 2183Y, 100m 3 Core, Grey PVC Power Cable +70°C
AED 703.401 Reel of 100 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 707.581 Reel of 100 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
AED 598.001 Reel of 100 Metres (ex VAT)