Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 15 A, 500 V

RS Stock No.: 700-1369Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Current Rating

15 A

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,048.061 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 15 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 15 A, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,048.061 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Current Rating

15 A

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,048.061 Reel of 100 Metres (ex VAT)