RS PRO 3 Core Mains Power Cable, 2.5 mm², 50m, 29 A, 750 V

RS Stock No.: 660-3551Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Length

50m

Current Rating

29 A

Outer Diameter

11.7mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

42/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

42

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 50m 3 Core, Black CPE Power Cable +60°C
AED 1,516.991 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 2.5 mm², 50m, 29 A, 750 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 2.5 mm², 50m, 29 A, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50m 3 Core, Black CPE Power Cable +60°C
AED 1,516.991 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Length

50m

Current Rating

29 A

Outer Diameter

11.7mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

42/0.26 mm

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

+60°C

Number of Strands

42

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 50m 3 Core, Black CPE Power Cable +60°C
AED 1,516.991 Reel of 50 Metres (ex VAT)