RS PRO 3 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 300mm

RS Stock No.: 833-2914Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

3

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

Product details

Personal Storage Lockers

High quality personal protection lockers for the safe and secure storage of clothes and belonging.

Tough, reliable and built for long working life in busy environments such as factories, hospitals and colleges
Modular design for easy fitting and arrangement for a tailored and easily changeable storage solution
Reinforced edge round doors with spot welded corners for excellent strength and rigidity
Welded vertical channel for added impact protection
Welded 3 knuckle hinges riveted to the steel frame and in frame lock for added security
Less than 2mm gap between door and frame for protection against leverage and forced entry (BS 4680)
Lock plate cover for numbering or names

Stock information temporarily unavailable.

AED 2,830.06

AED 2,830.06 Each (ex VAT)

AED 2,971.56

AED 2,971.56 Each (inc. VAT)

RS PRO 3 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 300mm

AED 2,830.06

AED 2,830.06 Each (ex VAT)

AED 2,971.56

AED 2,971.56 Each (inc. VAT)

RS PRO 3 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

3

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

Product details

Personal Storage Lockers

High quality personal protection lockers for the safe and secure storage of clothes and belonging.

Tough, reliable and built for long working life in busy environments such as factories, hospitals and colleges
Modular design for easy fitting and arrangement for a tailored and easily changeable storage solution
Reinforced edge round doors with spot welded corners for excellent strength and rigidity
Welded vertical channel for added impact protection
Welded 3 knuckle hinges riveted to the steel frame and in frame lock for added security
Less than 2mm gap between door and frame for protection against leverage and forced entry (BS 4680)
Lock plate cover for numbering or names