Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
3 kVA Intermittent 5 Mins on 15 Mins off
Output Current
1 x 16 A, 1 x 32 A
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
18kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30425257
Country of Origin
United Kingdom
Product details
RS Pro Single Phase 230Vac and 110Vac Output Portable Transformers
RS Pro High-Quality portable single phase safety transformers are designed for constant load appliances, such as temporary heating and lighting on construction sites. These site transformers are 3.0KVA Continuous single phase, 230 V ac input -110vac output. The RS Pro portable transformers are enclosed inside a robust, vented, powder coated portable case with c/w handle.
Features
UK High quality manufactured
15A thermal magnetic trip reducing the chance of overload
1 x output 16A & 1 X 32A sockets (BSEN 6039)
Fully compliant with reduced low voltage regulations (BSEN615580)
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
AED 2,943.73
AED 2,943.73 Each (ex VAT)
AED 3,090.92
AED 3,090.92 Each (inc. VAT)
1
AED 2,943.73
AED 2,943.73 Each (ex VAT)
AED 3,090.92
AED 3,090.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110 (55V-0V-55V)V
Power Rating
3 kVA Intermittent 5 Mins on 15 Mins off
Output Current
1 x 16 A, 1 x 32 A
Plug Type
BS 1363
Socket Type
BS EN 60309
Weight
18kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Stand Alone
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30425257
Country of Origin
United Kingdom
Product details
RS Pro Single Phase 230Vac and 110Vac Output Portable Transformers
RS Pro High-Quality portable single phase safety transformers are designed for constant load appliances, such as temporary heating and lighting on construction sites. These site transformers are 3.0KVA Continuous single phase, 230 V ac input -110vac output. The RS Pro portable transformers are enclosed inside a robust, vented, powder coated portable case with c/w handle.
Features
UK High quality manufactured
15A thermal magnetic trip reducing the chance of overload
1 x output 16A & 1 X 32A sockets (BSEN 6039)
Fully compliant with reduced low voltage regulations (BSEN615580)
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU