Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Outlet Manifold Push In 10 mm Push In 8 mm

RS Stock No.: 176-1840Brand: RS PRO
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 8 mm

Number of Inlet Ports

1

Inlet Port

Push In 10 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Outlet Port - Tube Size

8mm

Inlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

10mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 641.02

AED 64.102 Each (In a Pack of 10) (ex VAT)

AED 673.07

AED 67.307 Each (In a Pack of 10) (inc. VAT)

RS PRO 3 Outlet Manifold Push In 10 mm Push In 8 mm

AED 641.02

AED 64.102 Each (In a Pack of 10) (ex VAT)

AED 673.07

AED 67.307 Each (In a Pack of 10) (inc. VAT)

RS PRO 3 Outlet Manifold Push In 10 mm Push In 8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 8 mm

Number of Inlet Ports

1

Inlet Port

Push In 10 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Outlet Port - Tube Size

8mm

Inlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

10mm

Country of Origin

Italy