Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Outlet Manifold Push In 8 mm Push In 4 mm

RS Stock No.: 176-1389Brand: RS PRO
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Outlet Port - Tube Size

4mm

Inlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

8mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 491.92

AED 49.192 Each (In a Pack of 10) (ex VAT)

AED 516.52

AED 51.652 Each (In a Pack of 10) (inc. VAT)

RS PRO 3 Outlet Manifold Push In 8 mm Push In 4 mm

AED 491.92

AED 49.192 Each (In a Pack of 10) (ex VAT)

AED 516.52

AED 51.652 Each (In a Pack of 10) (inc. VAT)

RS PRO 3 Outlet Manifold Push In 8 mm Push In 4 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 4 mm

Number of Inlet Ports

1

Inlet Port

Push In 8 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Outlet Port - Tube Size

4mm

Inlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

8mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more