RS PRO 3 Phase Industrial Surge Protector, 25kA, 1.25kV, DIN Rail Mount
RS Stock No.: 101-747Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
25kA
Voltage Protection Rating
1.25kV
Electrical Phase
3
Mounting Style
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 955.87
AED 955.87 Each (ex VAT)
AED 1,003.66
AED 1,003.66 Each (inc. VAT)
RS PRO 3 Phase Industrial Surge Protector, 25kA, 1.25kV, DIN Rail Mount
1
AED 955.87
AED 955.87 Each (ex VAT)
AED 1,003.66
AED 1,003.66 Each (inc. VAT)
RS PRO 3 Phase Industrial Surge Protector, 25kA, 1.25kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
25kA
Voltage Protection Rating
1.25kV
Electrical Phase
3
Mounting Style
DIN Rail Mount
Country of Origin
China