RS PRO 3-Piece Open Ended Spanner Set, BA0 x BA2, BA4 x BA6, BA8 x BA10, Chrome Vanadium Steel

Technical Document
Specifications
Brand
RS ProSet Type
Open Ended Spanner Set
Sizes in Set
BA0 x BA2, BA4 x BA6, BA8 x BA10
Number of Pieces
3
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
AED 40.74
AED 40.74 1 Set (ex VAT)
AED 42.78
AED 42.78 1 Set (inc. VAT)
1
AED 40.74
AED 40.74 1 Set (ex VAT)
AED 42.78
AED 42.78 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Open Ended Spanner Set
Sizes in Set
BA0 x BA2, BA4 x BA6, BA8 x BA10
Number of Pieces
3
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China