Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3-Piece Punch Set, Centre Punch, 4 mm Shank, 101.6 mm Overall

RS Stock No.: 230-0121Brand: RS PRO
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Overall Length

101.6 mm

Shank Diameter

4 mm

Number of Pieces

3

Point Angle

90°

Punch Type

Centre

Country of Origin

India

Stock information temporarily unavailable.

AED 57.47

AED 57.47 Each (ex VAT)

AED 60.34

AED 60.34 Each (inc. VAT)

RS PRO 3-Piece Punch Set, Centre Punch, 4 mm Shank, 101.6 mm Overall

AED 57.47

AED 57.47 Each (ex VAT)

AED 60.34

AED 60.34 Each (inc. VAT)

RS PRO 3-Piece Punch Set, Centre Punch, 4 mm Shank, 101.6 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Overall Length

101.6 mm

Shank Diameter

4 mm

Number of Pieces

3

Point Angle

90°

Punch Type

Centre

Country of Origin

India