RS PRO 3-Piece Spanner Set, 5 x 6 mm, 5.5 x 7 mm, 8 x 10 mm, Chrome Vanadium Steel

Technical Document
Specifications
Brand
RS ProSet Type
Open Ended Spanner Set
Sizes in Set
5 x 6 mm, 5.5 x 7 mm, 8 x 10 mm
Number of Pieces
3
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China

AED 48.30
AED 48.30 1 Set (ex VAT)
AED 50.72
AED 50.72 1 Set (inc. VAT)
1
AED 48.30
AED 48.30 1 Set (ex VAT)
AED 50.72
AED 50.72 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProSet Type
Open Ended Spanner Set
Sizes in Set
5 x 6 mm, 5.5 x 7 mm, 8 x 10 mm
Number of Pieces
3
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Taiwan, Province Of China
