Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

RS Stock No.: 232-614Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Product details

ISO Step Drills, Individual & Set

Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills

Stock information temporarily unavailable.

AED 619.96

AED 619.96 Each (ex VAT)

AED 650.96

AED 650.96 Each (inc. VAT)

RS PRO 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

AED 619.96

AED 619.96 Each (ex VAT)

AED 650.96

AED 650.96 Each (inc. VAT)

RS PRO 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Product details

ISO Step Drills, Individual & Set

Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills