RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount

RS Stock No.: 491-083Brand: RS PRODistrelec Article No.: 30404308
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Push Lock

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-149X

Housing Material

ABS

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Distrelec Product Id

30404308

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screened DIN Connector Sockets, Chassis Mount

Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.

Features and Benefits

• Maximum voltage 100 V dc or ac peak
• Zinc Alloy Shield Cover
• Silver Plated Brass Terminals

You may be interested in
Stock information temporarily unavailable.

AED 51.45

AED 10.29 Each (In a Pack of 5) (ex VAT)

AED 54.02

AED 10.804 Each (In a Pack of 5) (inc. VAT)

RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount

AED 51.45

AED 10.29 Each (In a Pack of 5) (ex VAT)

AED 54.02

AED 10.804 Each (In a Pack of 5) (inc. VAT)

RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 10.29AED 51.45
125 - 495AED 9.082AED 45.41
500 - 2495AED 7.928AED 39.64
2500+AED 6.825AED 34.12
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Push Lock

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-149X

Housing Material

ABS

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Distrelec Product Id

30404308

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Screened DIN Connector Sockets, Chassis Mount

Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.

Features and Benefits

• Maximum voltage 100 V dc or ac peak
• Zinc Alloy Shield Cover
• Silver Plated Brass Terminals

You may be interested in