RS PRO 3 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Cable Mount

RS Stock No.: 786-3463Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

2A

Voltage Rating

100 V ac

Series

B-3098

Housing Material

Die Cast Nickel

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Metal Twist Lock Cable DIN Sockets

3 and 4 way metal twist lock cable DIN sockets

Stock information temporarily unavailable.

AED 20.58

AED 20.58 Each (ex VAT)

AED 21.61

AED 21.61 Each (inc. VAT)

RS PRO 3 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Cable Mount

AED 20.58

AED 20.58 Each (ex VAT)

AED 21.61

AED 21.61 Each (inc. VAT)

RS PRO 3 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 20.58
25 - 99AED 18.38
100 - 499AED 16.90
500+AED 15.64

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

2A

Voltage Rating

100 V ac

Series

B-3098

Housing Material

Die Cast Nickel

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Metal Twist Lock Cable DIN Sockets

3 and 4 way metal twist lock cable DIN sockets