Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3 Pole Miniature Din Socket, 1A, 100 V ac, Female, Panel Mount

RS Stock No.: 183-1760Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

Miniature

Termination Method

Crimp

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

MDR

Housing Material

PBT

Contact Plating

Tin

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Panel Socket Shell

Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in
Stock information temporarily unavailable.

AED 18.28

AED 3.656 Each (In a Pack of 5) (ex VAT)

AED 19.19

AED 3.839 Each (In a Pack of 5) (inc. VAT)

RS PRO 3 Pole Miniature Din Socket, 1A, 100 V ac, Female, Panel Mount

AED 18.28

AED 3.656 Each (In a Pack of 5) (ex VAT)

AED 19.19

AED 3.839 Each (In a Pack of 5) (inc. VAT)

RS PRO 3 Pole Miniature Din Socket, 1A, 100 V ac, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.656AED 18.28
50 - 245AED 3.502AED 17.51
250 - 495AED 3.296AED 16.48
500+AED 3.142AED 15.71
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

Miniature

Termination Method

Crimp

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

MDR

Housing Material

PBT

Contact Plating

Tin

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Panel Socket Shell

Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in